-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2071AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 68 |
|
$1.6500 / $3.0000 | Buy Now | |
|
LCSC | 470uV 10MHz 20pA SOIC-8 FET Input Amplifiers ROHS | 127 |
|
$1.4520 / $2.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2071AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2071AID
Texas Instruments
Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.000175 µA | |
Common-mode Reject Ratio-Min | 79 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 24 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 8912.5 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2071AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2071AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2071AIDR | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC | TLE2071AID vs TLE2071AIDR |
TLE2071ACDG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-SOIC 0 to 70 | TLE2071AID vs TLE2071ACDG4 |
TLE2071ACD | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70 | TLE2071AID vs TLE2071ACD |
TLE2071ACDR | Texas Instruments | Check for Price | Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, In to V+, JFET-input op amp 8-SOIC | TLE2071AID vs TLE2071ACDR |
The maximum power dissipation of the TLE2071AID is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to prevent oscillations.
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and decouple the power supply pins with capacitors (e.g., 0.1uF and 10uF).
Yes, the TLE2071AID is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
The feedback resistor values should be chosen based on the desired gain, bandwidth, and noise requirements. A good starting point is to use a ratio of Rf/Ri = 1-10, and then adjust as needed to achieve the desired performance.