-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2064MD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07386839
|
Arrow Electronics | Op Amp Quad High Output Current Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2126 Container: Cut Strips | Americas - 45 |
|
$1.3170 / $3.5859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2064MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2064MD
Texas Instruments
Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.8 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Current-Max | 1.38 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 7000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLE2064MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2064MDR | Texas Instruments | Check for Price | Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125 | TLE2064MD vs TLE2064MDR |
TLE2064IDRG4 | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | TLE2064MD vs TLE2064IDRG4 |
TLE2064CDG4 | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TLE2064MD vs TLE2064CDG4 |
TLE2064ID | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | TLE2064MD vs TLE2064ID |
TLE2064CDR | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TLE2064MD vs TLE2064CDR |
TLE2064IDG4 | Texas Instruments | Check for Price | Quad JFET-Input High-Output-Drive uPower Operational Amplifier 14-SOIC -40 to 85 | TLE2064MD vs TLE2064IDG4 |
TLE2064CD | Texas Instruments | Check for Price | Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TLE2064MD vs TLE2064CD |
Texas Instruments recommends following good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and avoiding routing signals near the op-amp's inputs. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
The input bias current and input offset voltage can be minimized by using a low-impedance source, such as a voltage divider or a buffer amplifier, and by ensuring that the input signals are within the op-amp's common-mode range. Additionally, the input offset voltage can be trimmed using an external potentiometer or voltage source.
The maximum power dissipation of the TLE2064MD is dependent on the package type and the ambient temperature. For the SOIC package, the maximum power dissipation is approximately 1.4W at 25°C. To ensure that the op-amp does not overheat, the designer should ensure that the device is properly heat-sinked, and that the power supply voltage and output current are within the recommended limits.
Yes, the TLE2064MD can be used as a comparator, but it is not recommended due to its limited output current and voltage swing. If used as a comparator, the designer should ensure that the input signals are within the op-amp's common-mode range, and that the output stage is properly biased to prevent latch-up. Additionally, hysteresis may be required to prevent oscillations.
The TLE2064MD requires a minimum supply voltage of 4.5V to ensure proper operation. The designer should ensure that the power supply voltage is within the recommended range, and that the op-amp's inputs are properly biased to prevent latch-up or oscillations. Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.