Part Details for TLE2024ACDWR by Texas Instruments
Results Overview of TLE2024ACDWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2024ACDWR Information
TLE2024ACDWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2024ACDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE2024ACDWR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4434 / $2.4912 | Buy Now |
DISTI #
595-TLE2024ACDWR
|
Mouser Electronics | Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Quad A 595-TLE2024ACDW RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
TLE2024ACDWR
|
TME | IC: operational amplifier, 2.8MHz, Ch: 4, SO16, ±2÷20VDC,4÷40VDC Min Qty: 1 | 0 |
|
$3.0600 / $4.9400 | RFQ |
Part Details for TLE2024ACDWR
TLE2024ACDWR CAD Models
TLE2024ACDWR Part Data Attributes
|
TLE2024ACDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024ACDWR
Texas Instruments
Excalibur high-speed low-power quad precision operational amplifier 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.006 µA | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1700 | |
Voltage Gain-Min | 800000 | |
Wideband | NO | |
Width | 7.5 mm |
Alternate Parts for TLE2024ACDWR
This table gives cross-reference parts and alternative options found for TLE2024ACDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024ACDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2024ACDW | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | TLE2024ACDWR vs TLE2024ACDW |
TLE2024ACDWG4 | Texas Instruments | Check for Price | Excalibur High-Speed Low-Power Precision Quad Operational Amplifier 16-SOIC 0 to 70 | TLE2024ACDWR vs TLE2024ACDWG4 |
TLE2024ACDWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding layout, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
The TLE2024ACDWR has a maximum junction temperature of 150°C. To handle thermal considerations, ensure good airflow, use a heat sink if necessary, and follow the thermal resistance calculations provided in the datasheet to estimate the junction temperature.
-
Texas Instruments recommends powering up the VCC pin first, followed by the VIN pin, and then the digital inputs. This sequence helps prevent latch-up and ensures proper operation.
-
Use an oscilloscope to monitor the input and output voltages, and check for proper power-up sequencing, correct component values, and adequate decoupling. Also, verify that the device is operated within its recommended operating conditions.
-
Yes, the TLE2024ACDWR is sensitive to electromagnetic interference (EMI). Use shielding, filtering, and proper layout techniques to minimize EMI effects. Additionally, follow the recommended PCB layout and routing guidelines to reduce radiated emissions.