-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE-102-01-G-DV-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85P0381
|
Newark | Connector, Receptacle, 4 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Tle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec TLE-102-01-G-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-TLE-102-01-G-DV-TRCT-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
335 In Stock |
|
$0.9240 / $2.1000 | Buy Now |
DISTI #
TLE-102-01-G-DV-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount, TLE Series - Tape and Reel (Alt: TLE-102-01-G-DV-TR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5040 / $1.1181 | Buy Now |
DISTI #
200-TLE10201GDVTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Beam(TM) Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.6550 / $2.1000 | Order Now |
|
Onlinecomponents.com | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.5600 / $1.6150 | Buy Now |
DISTI #
TLE10201GDVTR
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$0.5100 / $1.0200 | Buy Now |
DISTI #
5cd92788cd7c1c4c3882bf11
|
Samtec | 2.00 mm Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.3400 / $2.1000 | Buy Now |
DISTI #
000000000000155270
|
Sager | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$0.7300 / $2.1000 | Buy Now |
DISTI #
TLE-102-01-G-DV-TR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 2 mm 2 Rows 4 Contacts Surface Mount TLE Series (Alt: TLE-102-01-G-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.5600 / $1.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE-102-01-G-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TLE-102-01-G-DV-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.76 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
The recommended torque for the screws on the TLE-102-01-G-DV-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the TLE-102-01-G-DV-TR connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
Yes, the TLE-102-01-G-DV-TR connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
The TLE-102-01-G-DV-TR connector has a mating cycle life of 500 cycles minimum.
Yes, the TLE-102-01-G-DV-TR connector is RoHS and REACH compliant, making it suitable for use in European Union countries.