Part Details for TLDR4401 by Vishay Semiconductors
Results Overview of TLDR4401 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLDR4401 Information
TLDR4401 by Vishay Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TLDR4401
TLDR4401 CAD Models
TLDR4401 Part Data Attributes
|
TLDR4401
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLDR4401
Vishay Semiconductors
Single Color LED, Deep Red, T-1, 3mm, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | DEEP RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |