Part Details for TLCJ475M010XTA by Kyocera AVX Components
Results Overview of TLCJ475M010XTA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLCJ475M010XTA Information
TLCJ475M010XTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TLCJ475M010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TLCJ475M010XTATR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3840 | Buy Now |
DISTI #
TLCJ475M010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-08 Metric] - Tape and Reel (Alt: TLCJ475M010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLCJ475M010XTA
TLCJ475M010XTA CAD Models
TLCJ475M010XTA Part Data Attributes
|
TLCJ475M010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCJ475M010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 18 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TLCJ475M010XTA
This table gives cross-reference parts and alternative options found for TLCJ475M010XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCJ475M010XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMCJ1A475MTRF | Vishay Intertechnologies | $0.1268 | Tantalum Capacitor, Tantalum (dry/solid), | TLCJ475M010XTA vs TMCJ1A475MTRF |
TM8M475M010LZB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010LZB |
TM8M475M010RSA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010RSA |
TM8M475M010LSB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010LSB |
TM8M475M010LBA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010LBA |
TM8M475M010CSZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010CSZ |
TM8M475M010HZZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010HZZ |
TM8M475M010CBB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010CBB |
TM8M475M010RSZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010RSZ |
TM8M475M010CZZ | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TLCJ475M010XTA vs TM8M475M010CZZ |
TLCJ475M010XTA Frequently Asked Questions (FAQ)
-
The recommended land pattern for TLCJ475M010XTA can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the TLCJ475M010XTA by the edges, avoiding touching the component's leads or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures to ensure reliable connections.
-
The maximum operating temperature range for TLCJ475M010XTA is typically specified as -40°C to +125°C, but it's essential to check the datasheet or consult with the manufacturer for specific temperature ratings and derating information to ensure reliable operation in your application.
-
While the TLCJ475M010XTA is designed to be a reliable component, it's essential to evaluate its suitability for high-vibration environments. Consult with the manufacturer or refer to their reliability and environmental testing data to determine the component's vibration tolerance and potential derating requirements.
-
The equivalent series resistance (ESR) of TLCJ475M010XTA can be determined by consulting the manufacturer's datasheet or application notes. The ESR value is typically specified at a specific frequency, such as 100 kHz or 1 MHz. If the ESR value is not provided, it may be possible to estimate it using the component's impedance vs. frequency characteristics.