-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7733MJG by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7733MJG-ND
|
DigiKey | TLC7733M SINGLE SVS FOR 3.3V SYS Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$38.1400 | Buy Now |
|
Rochester Electronics | TLC7733M Single SVS For 3.3V Systems W/Programmable Time Delay RoHS: Not Compliant Status: Active Min Qty: 1 | 20 |
|
$29.3400 / $36.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7733MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7733MJG
Texas Instruments
Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC7733MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7733MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3707-50DGNR | Texas Instruments | $1.0069 | Processor supervisor with power fail 8-HVSSOP -40 to 85 | TLC7733MJG vs TPS3707-50DGNR |
TPS3707-50DGN | Texas Instruments | $1.2759 | Processor supervisor with power fail 8-HVSSOP -40 to 85 | TLC7733MJG vs TPS3707-50DGN |
TLC7733MJGB | Texas Instruments | Check for Price | Single SVS For 3.3V Systems W/Programmable Time Delay 8-CDIP -55 to 125 | TLC7733MJG vs TLC7733MJGB |
5962-9750901QPX | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP8, CERAMIC, DIP-8 | TLC7733MJG vs 5962-9750901QPX |
TLC7725IPE4 | Texas Instruments | Check for Price | Micropower Supply Voltage Supervisor 8-PDIP -40 to 85 | TLC7733MJG vs TLC7725IPE4 |
TPS3705-33Y | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8 | TLC7733MJG vs TPS3705-33Y |
TLC7725IP | Texas Instruments | Check for Price | Voltage Supervisor with Programmable Time Delay 8-PDIP -40 to 85 | TLC7733MJG vs TLC7725IP |
TPS3809J25DBVRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | TLC7733MJG vs TPS3809J25DBVRG4 |
TPS3707-50DGNG4 | Texas Instruments | Check for Price | Processor supervisor with power fail 8-HVSSOP -40 to 85 | TLC7733MJG vs TPS3707-50DGNG4 |
TPS3707-33Y | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | TLC7733MJG vs TPS3707-33Y |
The TLC7733MJG can operate from -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
To ensure proper power-on and power-off, use a power-on reset (POR) circuit or a voltage supervisor to monitor the supply voltage and ensure it reaches the minimum operating voltage (VCC) before enabling the device.
To minimize noise and ensure signal integrity, use a multi-layer PCB with a solid ground plane, keep signal traces short and away from noise sources, and use decoupling capacitors close to the device.
To avoid overheating and damage, ensure the output current does not exceed the maximum rating (150mA per channel), and use external resistors or current-limiting devices to prevent excessive current draw.
To minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC), use shielding, filtering, and grounding techniques, and follow proper PCB layout and routing guidelines.