-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7628CDW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7628CDW-ND
|
DigiKey | IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33067 In Stock |
|
$3.6600 | Buy Now |
DISTI #
296-3031-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
29 In Stock |
|
$3.6803 / $6.4800 | Buy Now |
DISTI #
595-TLC7628CDW
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8bit Mult A 595-TLC7628CDWR RoHS: Compliant | 10 |
|
$3.6800 / $6.4800 | Buy Now |
DISTI #
J56:1989_00126050
|
Arrow Electronics | DAC 2-CH R-2R 8-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 450 |
|
$3.1690 | Buy Now |
DISTI #
86043523
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 29034 |
|
$3.5875 / $4.4875 | Buy Now |
DISTI #
86045659
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 1401 | Americas - 2900 |
|
$3.5875 / $4.4875 | Buy Now |
DISTI #
86045949
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0701 | Americas - 575 |
|
$3.5875 / $4.4875 | Buy Now |
DISTI #
86046147
|
Verical | DAC 2-CH R-2R 8-bit 20-Pin SOIC Tube RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0301 | Americas - 508 |
|
$3.5875 / $4.4875 | Buy Now |
|
Rochester Electronics | TLC7628 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP RoHS: Compliant Status: Active Min Qty: 1 | 33067 |
|
$2.8700 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7628CDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7628CDW
Texas Instruments
8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC7628CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7628CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC7628CDWR | Texas Instruments | $2.4230 | 8-bit, 0.1-μs dual MDAC, parallel input, fast control signaling for DSP 20-SOIC 0 to 70 | TLC7628CDW vs TLC7628CDWR |
TLC7628CDWRG4 | Texas Instruments | Check for Price | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP 20-SOIC 0 to 70 | TLC7628CDW vs TLC7628CDWRG4 |
The TLC7628CDW can operate up to 100 kHz, but the maximum operating frequency depends on the specific application and the load capacitance. It's recommended to consult the datasheet and application notes for more information.
The TLC7628CDW requires a single supply voltage (VCC) between 4.5V and 18V, and a bias voltage (VBIAS) between 2.5V and VCC. Ensure that the power supply is stable and decoupled with capacitors to prevent noise and oscillations.
The TLC7628CDW can deliver up to 100mA of output current per channel, but the maximum output current depends on the load impedance and the supply voltage. It's recommended to consult the datasheet and application notes for more information.
The TLC7628CDW has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, it's still recommended to add external protection components such as voltage regulators, current limiters, and TVS diodes to ensure the device operates within its safe operating area.
The TLC7628CDW is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to consult the datasheet and application notes for more information on thermal management and derating.