-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7528IFN by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC7528IFNG3 | Texas Instruments | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC -25 to 85 | |
TLC7528IFN | Texas Instruments | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86045793
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1201 | Americas - 11914 |
|
$3.7375 | Buy Now |
DISTI #
86046144
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1801 | Americas - 4140 |
|
$3.7375 | Buy Now |
DISTI #
86045943
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1101 | Americas - 3542 |
|
$3.7375 | Buy Now |
DISTI #
86032811
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1001 | Americas - 2024 |
|
$3.7375 | Buy Now |
DISTI #
86034621
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 0501 | Americas - 1380 |
|
$3.7375 | Buy Now |
DISTI #
86045653
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1601 | Americas - 1196 |
|
$3.7375 | Buy Now |
DISTI #
86031775
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PLCC Tube RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 1401 | Americas - 920 |
|
$3.7375 | Buy Now |
|
Rochester Electronics | TLC7528 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F RoHS: Compliant Status: Obsolete Min Qty: 1 | 25131 |
|
$2.3900 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7528IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528IFN
Texas Instruments
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for TLC7528IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7528KP-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | TLC7528IFN vs AD7528KP-REEL |
AD7528LP | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | TLC7528IFN vs AD7528LP |
TLC7528CFNRG3 | Texas Instruments | Check for Price | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC 0 to 70 | TLC7528IFN vs TLC7528CFNRG3 |
AD7528JP-REEL | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528IFN vs AD7528JP-REEL |
AD7528JPZ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528IFN vs AD7528JPZ |
TLC7528IFNRG3 | Texas Instruments | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20, Digital to Analog Converter | TLC7528IFN vs TLC7528IFNRG3 |
AD7528JP | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528IFN vs AD7528JP |
TLC7528IFNR | Texas Instruments | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20 | TLC7528IFN vs TLC7528IFNR |
The maximum clock frequency for TLC7528IFN is 40 MHz. However, it's recommended to use a clock frequency of 20 MHz or less for reliable operation.
To ensure proper reset, apply a low pulse to the CLR pin for at least 100 ns after power-up. This will reset the internal counters and registers to their default states.
Yes, TLC7528IFN can operate with a 3.3V power supply. However, the output voltage swing will be reduced, and the device may not meet the specified timing parameters.
To configure the TLC7528IFN for 8-bit or 10-bit mode, use the MODE pin. Tie the MODE pin to VCC for 10-bit mode or to GND for 8-bit mode.
The TLC7528IFN can sink or source up to 15 mA of output current per pin. However, it's recommended to limit the output current to 10 mA or less to ensure reliable operation.