-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7528CN by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5405
|
Newark | Ic, 8Bit Dac Multiplying Dual, 7528, Resolution (Bits):8Bit, Sampling Rate:10Msps, Data Interface:Parallel, Supply Voltage Range:4.75V To 5.25V, 14.5V To 15.5V, Adc/Dac Case Style:Dip, No. Of Pins:20Pins, Input Channel Type:-, Rohs Compliant: Yes |Texas Instruments TLC7528CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 804 |
|
$5.9100 / $7.4200 | Buy Now |
DISTI #
2156-TLC7528CN-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121107 In Stock |
|
$3.5300 | Buy Now |
DISTI #
296-1871-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
772 In Stock |
|
$3.4753 / $6.1500 | Buy Now |
DISTI #
595-TLC7528CN
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8bit Mult RoHS: Compliant | 166 |
|
$3.5000 / $6.1500 | Buy Now |
DISTI #
J56:1989_00023871
|
Arrow Electronics | DAC 2-CH Segment 8-bit 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Date Code: 2102 | Europe - 820 |
|
$2.9890 / $3.0680 | Buy Now |
DISTI #
86033910
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PDIP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1001 | Americas - 120596 |
|
$4.2375 | Buy Now |
DISTI #
86045733
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PDIP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1201 | Americas - 310 |
|
$4.2375 | Buy Now |
DISTI #
86045514
|
Verical | DAC 2-CH Segment 8-bit 20-Pin PDIP Tube RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 0601 | Americas - 130 |
|
$4.2375 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7528CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528CN
Texas Instruments
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC7528CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7528TQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs AD7528TQ |
AD7528KNZ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528CN vs AD7528KNZ |
5962-8770102RX | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs 5962-8770102RX |
5962-8770102RA | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs 5962-8770102RA |
5962-8770102RA | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs 5962-8770102RA |
5962-8770102RC | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs 5962-8770102RC |
AD7528TQ | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | TLC7528CN vs AD7528TQ |
AD7528BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | TLC7528CN vs AD7528BQ |
TLC7528CNE4 | Texas Instruments | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | TLC7528CN vs TLC7528CNE4 |
TLC7528EN | Texas Instruments | Check for Price | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85 | TLC7528CN vs TLC7528EN |
The TLC7528CN can operate up to 100 kHz, but the maximum frequency depends on the specific application and output load.
To ensure stability, use a compensation capacitor (Cc) between pins 1 and 16, and a decoupling capacitor (Cd) between VCC and GND. Also, ensure the output filter is properly designed and the layout is optimized for minimal noise and parasitic inductance.
The minimum input voltage required is 7V, but it's recommended to use a minimum of 8V to ensure proper operation and stability.
While the TLC7528CN can be used as a voltage regulator, it's not recommended as it's primarily designed as a PWM controller. For voltage regulation, consider using a dedicated voltage regulator IC.
The output voltage (Vout) can be calculated using the formula: Vout = (R1/R2) * (Vref - Vsat), where R1 and R2 are the feedback resistors, Vref is the reference voltage, and Vsat is the saturation voltage.