-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-TSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC7524IPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC7524IPW | Texas Instruments | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-TSSOP -25 to 85 | |
TLC7524IPWR | Texas Instruments | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-TSSOP -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7524IPW-ND
|
DigiKey | IC DAC 8BIT A-OUT 16TSSOP Min Qty: 104 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5741 In Stock |
|
$2.9100 | Buy Now |
DISTI #
296-34382-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 16TSSOP Min Qty: 104 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4344 | Buy Now |
DISTI #
595-TLC7524IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 0.1 us MDAC Pa rallel Input A 595-TLC7524IPWR RoHS: Compliant | 0 |
|
$3.1400 / $7.4200 | Order Now |
DISTI #
J56:1989_00125102
|
Arrow Electronics | DAC 1-CH Segment 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks | Europe - 360 |
|
$3.1140 / $4.5340 | Buy Now |
DISTI #
86033904
|
Verical | DAC 1-CH Segment 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 | Americas - 5340 |
|
$2.9750 / $3.3250 | Buy Now |
DISTI #
86032098
|
Verical | DAC 1-CH Segment 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0601 | Americas - 162 |
|
$3.3250 | Buy Now |
DISTI #
86031046
|
Verical | DAC 1-CH Segment 8-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0301 | Americas - 129 |
|
$3.3250 | Buy Now |
|
Rochester Electronics | TLC7524 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface RoHS: Compliant Status: Active Min Qty: 1 | 5741 |
|
$2.2400 / $2.8000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-TLC7524IPW
|
Sensible Micro Corporation | Tlc7524Ipw , 8 Ľ-Bit Dac, 10Msps, Ź¶È¡Œæž¥Å£, 16É’ˆ Tssopå°È£… RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7524IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7524IPW
Texas Instruments
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-TSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.1 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC7524IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7524IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC7524CPWRG4 | Texas Instruments | Check for Price | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-TSSOP 0 to 70 | TLC7524IPW vs TLC7524CPWRG4 |
The maximum clock frequency that can be used with TLC7524IPW is 20 MHz. However, it's recommended to use a clock frequency of 10 MHz or less to ensure reliable operation.
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence in the datasheet, which includes applying VCC before CLKIN, and then applying a valid clock signal. Also, ensure that the reset pin (RST) is properly tied to VCC or a valid reset signal.
To minimize noise and ensure reliable operation, it's recommended to follow good PCB design practices, such as keeping the clock signal traces short and away from noisy signals, using a solid ground plane, and decoupling the power supply with capacitors. Additionally, place the TLC7524IPW close to the clock source and use a low-impedance clock signal path.
To troubleshoot issues with the TLC7524IPW, start by verifying the power supply and clock signal are correct. Check the output voltages using an oscilloscope or multimeter, and ensure that the input signals are within the recommended specifications. Also, check for any noise or glitches on the clock signal, and ensure that the device is properly reset and initialized.
The TLC7524IPW is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's operating frequency and output current at high temperatures, and to ensure proper thermal management, such as using a heat sink or thermal pad.