-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5946PW by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86033917
|
Verical | LED Driver 16 Segment 45000uA Supply Current 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 1301 | Americas - 3150 |
|
$2.0125 | Buy Now |
|
Rochester Electronics | TLC5946 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction RoHS: Compliant Status: Obsolete Min Qty: 1 | 3150 |
|
$0.9975 / $1.6100 | Buy Now |
|
Vyrian | Interface ICs | 2328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5946PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5946PW
Texas Instruments
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5946PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5946PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5946PWR | Texas Instruments | $1.0793 | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85 | TLC5946PW vs TLC5946PWR |
TLC5946PWG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO28, PLASTIC, TSSOP-28 | TLC5946PW vs TLC5946PWG4 |
TLC5946PWRG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO28, PLASTIC, TSSOP-28 | TLC5946PW vs TLC5946PWRG4 |
TLC5946RHB | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | TLC5946PW vs TLC5946RHB |
TLC5946PWPRG4 | Texas Instruments | Check for Price | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, HTSSOP-28 | TLC5946PW vs TLC5946PWPRG4 |
TLC59291RGER | Texas Instruments | Check for Price | 8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85 | TLC5946PW vs TLC59291RGER |
IS31FL3216A-QFLS3-TR | Lumissil Microsystems | Check for Price | LED Driver, 16-Segment, QFN-28 | TLC5946PW vs IS31FL3216A-QFLS3-TR |
TLC5946RHBRG4 | Texas Instruments | Check for Price | 16-channel, 12-bit PWM LED driver with 6-bit dot correction 32-VQFN -40 to 85 | TLC5946PW vs TLC5946RHBRG4 |
HPA00669PWPR | Texas Instruments | Check for Price | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | TLC5946PW vs HPA00669PWPR |
TLC5946PWPG4 | Texas Instruments | Check for Price | 16-Channel, 12-bit PWM LED Driver with 6-Bit Dot Correction 28-HTSSOP -40 to 85 | TLC5946PW vs TLC5946PWPG4 |
The maximum frequency of the clock input is 30 MHz, but it's recommended to keep it below 20 MHz for reliable operation.
The grayscale signal should be updated during the blanking period, and the blanking signal should be asserted after the grayscale signal is updated. This ensures that the LEDs are updated correctly and avoids any flickering or artifacts.
The OUTGRP pin is used to group multiple TLC5946PW devices together to control a larger number of LEDs. It allows the devices to be cascaded and synchronized, enabling the control of up to 48 LEDs with a single device.
The TLC5946PW has built-in thermal shutdown and overcurrent protection. If the device overheats or detects an overcurrent condition, it will shut down and the TSD pin will be asserted low. To handle this, you can monitor the TSD pin and take corrective action, such as reducing the current or turning off the device.
To minimize noise and ensure reliable operation, it's recommended to keep the power and ground traces separate, use a solid ground plane, and keep the clock and data lines short and shielded. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the VCC pin.