-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5628CDWG4 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 638 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5628CDWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5628CDWG4
Texas Instruments
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.045 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TLC5628CDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5628CDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5628IDWR | Texas Instruments | $3.7210 | 8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC -40 to 85 | TLC5628CDWG4 vs TLC5628IDWR |
TLC5628CDW | Texas Instruments | $8.0298 | 8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70 | TLC5628CDWG4 vs TLC5628CDW |
TLC5628CDWLE | Texas Instruments | Check for Price | OCTAL, SERIAL INPUT LOADING, 10us SETTLING TIME, 8-BIT DAC, PDSO16, SO-16 | TLC5628CDWG4 vs TLC5628CDWLE |
TLC5628CDWRG4 | Texas Instruments | Check for Price | 8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70 | TLC5628CDWG4 vs TLC5628CDWRG4 |
TLC5628IDWG4 | Texas Instruments | Check for Price | 8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC -40 to 85 | TLC5628CDWG4 vs TLC5628IDWG4 |
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
To ensure accurate DAC output voltage levels, make sure to use a low-impedance voltage reference (VREF) and decouple it with a capacitor to ground. Also, use a low-noise power supply and minimize digital noise on the device.
The maximum clock frequency for the TLC5628 is 40 MHz. Exceeding this frequency may result in incorrect data transfer and device malfunction.
Yes, the TLC5628 can operate with a 3.3V power supply. However, the output voltage range will be limited to 0-3.3V. If you need a wider output voltage range, use a 5V power supply.
When the PD pin is low, the device enters power-down mode, and the DAC output is disconnected from the output pin. To exit power-down mode, bring the PD pin high. Ensure that the PD pin is properly debounced to prevent unwanted mode transitions.