Part Details for TLC5617AID by Texas Instruments
Results Overview of TLC5617AID by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5617AID Information
TLC5617AID by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC5617AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86144491
|
Verical | TLC5617AID Min Qty: 91 Package Multiple: 1 Date Code: 9701 | Americas - 1434 |
|
$3.3250 / $4.1625 | Buy Now |
DISTI #
86145242
|
Verical | TLC5617AID Min Qty: 91 Package Multiple: 1 | Americas - 398 |
|
$3.3250 / $4.1625 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 12.5us Settling Time, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1832 |
|
$2.6600 / $3.3300 | Buy Now |
Part Details for TLC5617AID
TLC5617AID CAD Models
TLC5617AID Part Data Attributes
|
TLC5617AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5617AID
Texas Instruments
10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC5617AID
This table gives cross-reference parts and alternative options found for TLC5617AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5617AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV5617AID | Texas Instruments | $3.0986 | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLC5617AID vs TLV5617AID |
TLC5617IDR | Texas Instruments | Check for Price | 10-Bit Dual DAC 8-SOIC | TLC5617AID vs TLC5617IDR |
TLC5617ACDR | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70 | TLC5617AID vs TLC5617ACDR |
TLC5617ACD | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC 0 to 70 | TLC5617AID vs TLC5617ACD |
TLC5617CDR | Texas Instruments | Check for Price | 10-Bit Dual DAC 8-SOIC | TLC5617AID vs TLC5617CDR |
TLC5617ACP | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 2us SETTLING TIME, 10-BIT DAC, PDIP8 | TLC5617AID vs TLC5617ACP |
TLC5617AIP | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 2us SETTLING TIME, 10-BIT DAC, PDIP8 | TLC5617AID vs TLC5617AIP |
TLV5617AIDRG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85 | TLC5617AID vs TLV5617AIDRG4 |
TLC5617AIDR | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 85 | TLC5617AID vs TLC5617AIDR |
TLV5617ACDG4 | Texas Instruments | Check for Price | 10-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70 | TLC5617AID vs TLV5617ACDG4 |