-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5615IDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41684-1-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3090 In Stock |
|
$3.8389 / $6.7400 | Buy Now |
DISTI #
595-TLC5615IDR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 12.5 us DAC S erial Input Lo-Pwr A 595-TLC5615ID RoHS: Compliant | 4497 |
|
$3.7400 / $6.7400 | Buy Now |
|
Rochester Electronics | TLC5615 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$2.9900 / $3.7400 | Buy Now |
|
Vyrian | Converters | 2769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5615IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5615IDR
Texas Instruments
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.075 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 12.5 µs | |
Settling Time-Nom (tstl) | 12.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC5615IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5615IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC5615IDG4 | Texas Instruments | Check for Price | 10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-SOIC -40 to 85 | TLC5615IDR vs TLC5615IDG4 |
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the input signals. This ensures proper device operation and prevents latch-up.
To ensure accurate DAC output voltage levels, make sure to use a stable and noise-free voltage reference (VREF) and a low-impedance output load. Also, ensure that the output voltage is within the specified range of 0 to VREF.
The maximum clock frequency for the TLC5615IDR is 40 MHz. Exceeding this frequency may result in incorrect DAC output or device malfunction.
Yes, the TLC5615IDR can be used in a ratiometric configuration, where the reference voltage (VREF) is derived from the supply voltage (VCC). However, this requires careful consideration of the voltage ratio and output voltage range to ensure accurate DAC operation.
To enter power-down mode, assert the PD pin low. In this mode, the DAC output is high-impedance, and the device consumes minimal power. When exiting power-down mode, ensure that the PD pin is de-asserted before applying input signals to prevent output glitches.