-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC555IDRG4 by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TIMER,CMOS,SOP,8PIN,PLASTIC, TandR, LEAD FREE | 120 |
|
$0.9500 / $1.9000 | Buy Now |
|
Quest Components | IC,TIMER,CMOS,SOP,8PIN,PLASTIC, TandR, LEAD FREE | 17 |
|
$0.4425 / $0.5310 | Buy Now |
|
Rochester Electronics | TLC555 - Low-Power Timer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 89 |
|
$0.1964 / $0.3168 | Buy Now |
|
Vyrian | Other Function Semiconductors | 752 |
|
RFQ | |
|
Win Source Electronics | IC OSC SGL TIMER 2.1MHZ 8-SOIC / Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 86200 |
|
$0.1502 / $0.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555IDRG4
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5 V OR 15 V SPLY; AT 5 V SPLY VOLT NOM, MAX FREQ IN ASTABLE MODE IS 1.2 MHZ | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC555IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC555QDR | Texas Instruments | $0.5044 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125 | TLC555IDRG4 vs TLC555QDR |
933975630602 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | TLC555IDRG4 vs 933975630602 |
935274819118 | NXP Semiconductors | Check for Price | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | TLC555IDRG4 vs 935274819118 |
ICM7555ID/01,118 | NXP Semiconductors | Check for Price | ICM7555IDSOT96-1 | TLC555IDRG4 vs ICM7555ID/01,118 |
NE555DT | STMicroelectronics | Check for Price | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | TLC555IDRG4 vs NE555DT |
ICM7555CD/01,118 | NXP Semiconductors | Check for Price | ICM7555CDSOT96-1 | TLC555IDRG4 vs ICM7555CD/01,118 |
ICM7555CD | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | TLC555IDRG4 vs ICM7555CD |
933975610623 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | TLC555IDRG4 vs 933975610623 |
ICM7555CD | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, CMOS, PDSO8 | TLC555IDRG4 vs ICM7555CD |
933975610602 | NXP Semiconductors | Check for Price | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | TLC555IDRG4 vs 933975610602 |
The TLC555IDRG4 can operate up to 2.1 MHz, but the recommended maximum frequency is 1.5 MHz for stable operation.
No, the TLC555IDRG4 is a timer IC, not a voltage regulator. It's designed to generate timing signals, not regulate voltage.
To ensure stability, use a decoupling capacitor (e.g., 0.1 μF) between VCC and GND, and a bypass capacitor (e.g., 10 μF) between VCC and GND. Also, keep the power supply clean and regulated.
The TLC555IDRG4 can operate with a supply voltage between 4.5 V and 16 V.
The TLC555IDRG4 is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, so ensure proper thermal management and consider derating the device if necessary.