Part Details for TLC541IDW by Texas Instruments
Results Overview of TLC541IDW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC541IDW Information
TLC541IDW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC541IDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1406 |
|
RFQ |
Part Details for TLC541IDW
TLC541IDW CAD Models
TLC541IDW Part Data Attributes
|
TLC541IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC541IDW
Texas Instruments
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 11 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TLC541IDW
This table gives cross-reference parts and alternative options found for TLC541IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC541IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC145040DW2 | Motorola Semiconductor Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20, SOG-20 | TLC541IDW vs MC145040DW2 |
TLC541IDWRG4 | Texas Instruments | Check for Price | 8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-SOIC | TLC541IDW vs TLC541IDWRG4 |
MC145040DW1 | Motorola Mobility LLC | Check for Price | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOG-20 | TLC541IDW vs MC145040DW1 |
MC145040DW2 | Motorola Mobility LLC | Check for Price | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOG-20 | TLC541IDW vs MC145040DW2 |
MC145040DW2R2 | Motorola Mobility LLC | Check for Price | 11-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOG-20 | TLC541IDW vs MC145040DW2R2 |
MC145040DW1R2 | Motorola Semiconductor Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20, SOG-20 | TLC541IDW vs MC145040DW1R2 |
TLC541IDW Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VREF, and then the analog input signals. This ensures proper device operation and prevents latch-up.
-
The TLC541IDW can source or sink up to 10mA of current per output. Ensure that the output current is limited to prevent overheating and damage to the device.
-
The TLC541IDW's performance is affected by temperature. The device's accuracy, linearity, and output voltage swing may degrade at high temperatures. Ensure proper thermal management and consider temperature compensation techniques if necessary.
-
The TLC541IDW is not specifically designed or tested for radiation-hardened applications. If radiation hardness is required, consider using a different device or consulting with Texas Instruments for custom solutions.
-
Follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing noise coupling. Consult the datasheet and application notes for specific layout recommendations.