-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC372MDRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC372MDRG4
|
Mouser Electronics | Analog Comparators LO-PWR LinCMOS Dual Comparator ALT 595-TLC372MDR RoHS: Compliant | 561 |
|
$0.6420 / $1.7000 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 10000UV OFFSET-MAX, 650NS RESPONSE TIME, PDSO8 | 500 |
|
$0.5991 / $1.4379 | Buy Now |
|
Win Source Electronics | IC DIFF COMPARATOR DUAL 8-SOIC | 8790 |
|
$1.6918 / $2.5377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC372MDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC372MDRG4
Texas Instruments
Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC372MDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC372MDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC372QDR | Texas Instruments | $0.7383 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | TLC372MDRG4 vs TLC372QDR |
TLC372MDG4 | Texas Instruments | $0.7641 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC | TLC372MDRG4 vs TLC372MDG4 |
TLC372MD | Texas Instruments | $0.7885 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | TLC372MDRG4 vs TLC372MD |
TLC372QDG4 | Texas Instruments | Check for Price | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | TLC372MDRG4 vs TLC372QDG4 |
TLC372QDRG4 | Texas Instruments | Check for Price | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | TLC372MDRG4 vs TLC372QDRG4 |
The recommended operating voltage range for TLC372MDRG4 is 2.7V to 5.5V.
To ensure proper power-up and initialization, it is recommended to follow a power-up sequence of VCC, then VREF, and finally VIN. Also, ensure that the input voltage is stable and within the recommended range before applying the input signal.
The TLC372MDRG4 can handle input signal frequencies up to 1.5 MHz.
To optimize the TLC372MDRG4 for low power consumption, ensure that the input signal is within the recommended range, use a low-impedance output load, and consider using a lower supply voltage (e.g., 3.3V) if possible.
For optimal performance, it is recommended to follow good PCB layout and routing practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise coupling.