-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3548CPWG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3548CPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3548CPWG4
Texas Instruments
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.07 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC3548CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3548CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC3548CDW | Texas Instruments | $11.5492 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | TLC3548CPWG4 vs TLC3548CDW |
TLC3548IPW | Texas Instruments | $11.5782 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | TLC3548CPWG4 vs TLC3548IPW |
TLC3548CPWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | TLC3548CPWG4 vs TLC3548CPWR |
TLC3548CDWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | TLC3548CPWG4 vs TLC3548CDWR |
TLC3548IDWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC -40 to 85 | TLC3548CPWG4 vs TLC3548IDWR |
TLC3548IPWG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | TLC3548CPWG4 vs TLC3548IPWG4 |
TLC3548CPWRG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | TLC3548CPWG4 vs TLC3548CPWRG4 |
TLC3548IPWRG4 | Texas Instruments | Check for Price | 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 | TLC3548CPWG4 vs TLC3548IPWRG4 |