-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3548CPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC3548CPW-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8940 In Stock |
|
$16.9000 | Buy Now |
DISTI #
296-34357-5-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$25.6400 | Buy Now |
DISTI #
595-TLC3548CPW
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit 5V 200KSPS 8- Channel Unipolar A 595-TLC3548CPWR RoHS: Compliant | 144 |
|
$20.3500 / $25.6400 | Buy Now |
DISTI #
86029417
|
Verical | 8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1101 | Americas - 4227 |
|
$20.3625 | Buy Now |
DISTI #
86032284
|
Verical | 8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 3028 |
|
$20.3625 | Buy Now |
DISTI #
86030391
|
Verical | 8-Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1001 | Americas - 1685 |
|
$20.3625 | Buy Now |
|
Rochester Electronics | TLC3548 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC RoHS: Compliant Status: Active Min Qty: 1 | 8940 |
|
$13.0000 / $16.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3548CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3548CPW
Texas Instruments
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC3548CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3548CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC3548CDW | Texas Instruments | $11.5492 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | TLC3548CPW vs TLC3548CDW |
TLC3548IPW | Texas Instruments | $11.5782 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | TLC3548CPW vs TLC3548IPW |
TLC3548CPWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | TLC3548CPW vs TLC3548CPWR |
TLC3548CDWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70 | TLC3548CPW vs TLC3548CDWR |
TLC3548IDWR | Texas Instruments | $9.8382 | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC -40 to 85 | TLC3548CPW vs TLC3548IDWR |
TLC3548CPWG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | TLC3548CPW vs TLC3548CPWG4 |
TLC3548IPWG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP -40 to 85 | TLC3548CPW vs TLC3548IPWG4 |
TLC3548CPWRG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-TSSOP 0 to 70 | TLC3548CPW vs TLC3548CPWRG4 |
TLC3548IPWRG4 | Texas Instruments | Check for Price | 8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 | TLC3548CPW vs TLC3548IPWRG4 |
Texas Instruments provides a recommended layout and routing guide in the TLC3548CPW datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and avoiding vias and right-angle turns.
The TLC3548CPW requires a high-speed clock input, which can be challenging to handle. It's recommended to use a clock buffer or a dedicated clock generator, and to ensure that the clock signal is properly terminated and routed to minimize jitter and noise.
The TLC3548CPW is capable of achieving data transfer rates of up to 160 MSPS, but the actual achievable rate depends on the specific application, PCB design, and signal integrity. It's recommended to consult the datasheet and perform simulations to determine the maximum achievable data transfer rate for a specific design.
The TLC3548CPW requires a stable power supply and proper decoupling to ensure reliable operation. It's recommended to use a low-noise power supply, and to decouple the power pins with high-quality capacitors, such as ceramic or film capacitors, with a value of at least 10nF.
The TLC3548CPW is specified to operate over a temperature range of -40°C to 125°C, but it's recommended to operate within a narrower range of 0°C to 85°C for optimal performance and reliability.