Part Details for TLC320AD91CPT by Texas Instruments
Results Overview of TLC320AD91CPT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC320AD91CPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86151315
|
Verical | TLC320AD91CPT Min Qty: 235 Package Multiple: 1 Date Code: 9801 | Americas - 396 |
|
$1.6000 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PQFP48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 396 |
|
$1.0200 / $1.2800 | Buy Now |
Part Details for TLC320AD91CPT
TLC320AD91CPT CAD Models
TLC320AD91CPT Part Data Attributes
|
TLC320AD91CPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC320AD91CPT
Texas Instruments
18-Bit Stereo AC97 Audio Codec 48-LQFP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
TLC320AD91CPT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the analog input signals. This sequence helps to prevent unwanted voltage transients and ensures proper device operation.
-
To optimize performance, consider the following: choose the correct clock frequency, adjust the gain and offset settings, select the appropriate filter configuration, and ensure proper PCB layout and decoupling. Additionally, consult the datasheet and application notes for specific guidance on optimizing performance for your application.
-
The maximum input signal amplitude that the TLC320AD91CPT can handle is ±2.5V, assuming a 5V supply voltage. Exceeding this amplitude may result in signal distortion or device damage.
-
Yes, the TLC320AD91CPT is designed for multi-channel audio applications. It has a flexible serial interface that allows for easy connection to multiple devices, making it suitable for applications such as audio codecs, audio interfaces, and professional audio equipment.
-
To troubleshoot issues with the digital interface, check the following: ensure correct clock frequency and polarity, verify proper data formatting and transmission, and check for signal integrity and noise on the digital lines. Consult the datasheet and application notes for specific guidance on troubleshooting digital interface issues.