Part Details for TLC320AC01CPMR by Texas Instruments
Results Overview of TLC320AC01CPMR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC320AC01CPMR Information
TLC320AC01CPMR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLC320AC01CPMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86154595
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0001 | Americas - 20000 |
|
$6.0000 | Buy Now |
DISTI #
86144782
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0401 | Americas - 1000 |
|
$6.0000 | Buy Now |
DISTI #
86145432
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 64-Pin LQFP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0301 | Americas - 354 |
|
$6.0000 | Buy Now |
|
Rochester Electronics | Analog to Digital Audio Converter, PQFP64 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21354 |
|
$3.8400 / $4.8000 | Buy Now |
Part Details for TLC320AC01CPMR
TLC320AC01CPMR CAD Models
TLC320AC01CPMR Part Data Attributes
|
TLC320AC01CPMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC320AC01CPMR
Texas Instruments
Single Channel Codec-Bandwidth Independent of Sampling Rate 64-LQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |