-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27M2BIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48687-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7837 In Stock |
|
$0.5408 / $1.1800 | Buy Now |
DISTI #
595-TLC27M2BIDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC27M2BID RoHS: Compliant | 2381 |
|
$0.5280 / $1.1800 | Buy Now |
DISTI #
TLC27M2BIDR
|
TME | IC: operational amplifier, 525kHz, Ch: 2, SO8, ±2÷8VDC,4÷16VDC Min Qty: 1 | 0 |
|
$0.7000 / $1.1100 | RFQ |
|
LCSC | Dual 0.6pA 620V/ms 1.1mV SOIC-8 Operational Amplifier ROHS | 15 |
|
$1.3579 / $1.6025 | Buy Now |
|
Vyrian | Amplifiers | 5441 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 635KHZ 8SOIC | 970 |
|
$1.5853 / $2.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27M2BIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M2BIDR
Texas Instruments
Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.46 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27M2BIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2BIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27M2BID | Texas Instruments | Check for Price | Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC -40 to 85 | TLC27M2BIDR vs TLC27M2BID |
The maximum power dissipation of TLC27M2BIDR is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability in the TLC27M2BIDR op-amp, it's essential to follow proper PCB layout practices, use a bypass capacitor between the supply pins, and avoid capacitive loads. Additionally, the datasheet recommends using a 10nF capacitor in parallel with a 1kΩ resistor between the output and the inverting input to improve stability.
The recommended operating voltage range for TLC27M2BIDR is 4.75V to 16V, with a maximum rating of 18V. Operating the device outside this range may affect its performance and reliability.
The TLC27M2BIDR is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures. It's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation.
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and storage procedures. Use an anti-static wrist strap, mat, or workstation, and avoid touching the device's pins. The TLC27M2BIDR has built-in ESD protection, but it's still important to take precautions to prevent damage.