-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L4CPW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86031206
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 1001 | Americas - 56290 |
|
$0.7179 / $1.1579 | Buy Now |
DISTI #
86043401
|
Verical | Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 1501 | Americas - 3060 |
|
$0.7179 / $1.1579 | Buy Now |
|
Rochester Electronics | TLC27L4 Quad Precision Single Supply uPower Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 59440 |
|
$0.5743 / $0.9263 | Buy Now |
DISTI #
TLC27L4CPW
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 4, TSSOP14, tube Min Qty: 1 | 0 |
|
$0.8300 / $1.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L4CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L4CPW
Texas Instruments
Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-TSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC27L4CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L4CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27L4CPWR | Texas Instruments | $0.6000 | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-TSSOP 0 to 70 | TLC27L4CPW vs TLC27L4CPWR |
TLC27L4CPWG4 | Texas Instruments | $0.7449 | Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70 | TLC27L4CPW vs TLC27L4CPWG4 |
TLC27L4CPWRG4 | Texas Instruments | Check for Price | Quad, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 14-TSSOP 0 to 70 | TLC27L4CPW vs TLC27L4CPWRG4 |
TLC27L4CPWLE | Texas Instruments | Check for Price | Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70 | TLC27L4CPW vs TLC27L4CPWLE |
The maximum power dissipation of TLC27L4CPW is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
To ensure stability in the TLC27L4CPW op-amp, it is recommended to use a compensation capacitor (CC) between the output and the inverting input pins. The value of CC depends on the gain and bandwidth requirements of the application.
The input impedance of TLC27L4CPW is typically around 10^12 ohms, which is very high. This makes it suitable for high-impedance applications such as sensor interfaces and audio circuits.
Yes, TLC27L4CPW can be used as a comparator, but it is not recommended due to its slow slew rate (0.3 V/μs) and limited bandwidth (100 kHz). For comparator applications, it is recommended to use a dedicated comparator IC such as the LM339 or TLC393.
To reduce noise in TLC27L4CPW circuits, it is recommended to use a low-noise power supply, decouple the power pins with capacitors, and use a ground plane to minimize electromagnetic interference (EMI). Additionally, using a noise-reducing capacitor (e.g., 10 nF) between the output and the inverting input pins can help to reduce noise.