-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC27L2CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5023
|
Newark | Ic, Op Amp, Dual Cmos, 27L2, Dip8, No. Of Amplifiers:2 Amplifier, Bandwidth:65Khz, Slew Rate:0.03V/Μs, Supply Voltage Range:-, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Texas Instruments TLC27L2CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
2156-TLC27L2CP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
116915 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-7377-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
887 In Stock |
|
$0.6307 / $1.3200 | Buy Now |
DISTI #
595-TLC27L2CP
|
Mouser Electronics | Precision Amplifiers LiNCMOS Dual RoHS: Compliant | 1557 |
|
$0.5970 / $1.3200 | Buy Now |
DISTI #
J56:1989_00023636
|
Arrow Electronics | Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2306 | Europe - 2350 |
|
$0.5725 / $0.7319 | Buy Now |
DISTI #
86031187
|
Verical | Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 1501 | Americas - 69413 |
|
$0.9253 | Buy Now |
DISTI #
86031770
|
Verical | Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 1401 | Americas - 44978 |
|
$0.9253 | Buy Now |
DISTI #
86043384
|
Verical | Op Amp Dual Precision Amplifier 16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 406 Package Multiple: 1 Date Code: 9701 | Americas - 2524 |
|
$0.9253 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.1700 / $1.8720 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L2CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2CP
Texas Instruments
Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC27L2CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27L2CP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC27L2CP vs TLC27L2CP |
The maximum power dissipation of TLC27L2CP is 670 mW at 25°C free-air temperature.
To ensure stability, use a compensation capacitor between the output and the inverting input, and ensure the gain is at least 3 dB above the required gain.
The recommended operating voltage range for TLC27L2CP is 4.5V to 16V, with a maximum rating of 18V.
Yes, TLC27L2CP can operate in a high-temperature environment up to 125°C, but the power dissipation must be derated accordingly.
To reduce noise, use a low-pass filter at the input, minimize the input impedance, and use a decoupling capacitor between the power supply pins.