Part Details for TLC2552IDR by Texas Instruments
Results Overview of TLC2552IDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2552IDR Information
TLC2552IDR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC2552IDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 700 |
|
RFQ |
Part Details for TLC2552IDR
TLC2552IDR CAD Models
TLC2552IDR Part Data Attributes
|
TLC2552IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2552IDR
Texas Instruments
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.77 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.36 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC2552IDR
This table gives cross-reference parts and alternative options found for TLC2552IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2552IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1861HMS#PBF | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | TLC2552IDR vs LTC1861HMS#PBF |
TLC2552CDGKR | Texas Instruments | Check for Price | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, PLASTIC, MSOP-8 | TLC2552IDR vs TLC2552CDGKR |
LTC1861HMS#TRPBF | Analog Devices Inc | Check for Price | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | TLC2552IDR vs LTC1861HMS#TRPBF |
LTC1861CMS#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | TLC2552IDR vs LTC1861CMS#TR |
TLC2552CDGK | Texas Instruments | Check for Price | 12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Dual Ch. Auto Sweep 8-VSSOP 0 to 70 | TLC2552IDR vs TLC2552CDGK |
LTC1861IS8#PBF | Analog Devices Inc | Check for Price | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | TLC2552IDR vs LTC1861IS8#PBF |
LTC1861HMS#PBF | Analog Devices Inc | Check for Price | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | TLC2552IDR vs LTC1861HMS#PBF |
LTC1861CS8 | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | TLC2552IDR vs LTC1861CS8 |
LTC1861HMS | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | TLC2552IDR vs LTC1861HMS |
LTC1861CS8#TRPBF | Linear Technology | Check for Price | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | TLC2552IDR vs LTC1861CS8#TRPBF |