Part Details for TLC2272IDG4 by Texas Instruments
Results Overview of TLC2272IDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2272IDG4 Information
TLC2272IDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC2272IDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$0.6389 / $1.0300 | Buy Now |
Part Details for TLC2272IDG4
TLC2272IDG4 CAD Models
TLC2272IDG4 Part Data Attributes
|
TLC2272IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2272IDG4
Texas Instruments
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2250 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLC2272IDG4
This table gives cross-reference parts and alternative options found for TLC2272IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2272CDR | Texas Instruments | $1.5127 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70 | TLC2272IDG4 vs TLC2272CDR |
TLC2272QDR | Texas Instruments | Check for Price | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC -40 to 125 | TLC2272IDG4 vs TLC2272QDR |
TLC2272IDG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
It is recommended to power up the VCC pin before the VIN pin, and power down the VIN pin before the VCC pin. This ensures that the internal circuitry is properly initialized and prevents latch-up or damage.
-
The TLC2272IDG4 can drive up to 100pF of capacitive load. However, excessive capacitive loading can cause instability and oscillations. It is recommended to use a series resistor to dampen the capacitive load and ensure stability.
-
If the input common-mode voltage exceeds the specified range, the TLC2272IDG4 may exhibit reduced performance, increased distortion, or even latch-up. It is recommended to ensure that the input common-mode voltage remains within the specified range to maintain optimal performance.
-
The recommended operating temperature range for the TLC2272IDG4 is -40°C to 125°C. Temperature affects the amplifier's performance, with increased temperature resulting in reduced bandwidth, increased noise, and decreased accuracy. It is recommended to operate the device within the specified temperature range to maintain optimal performance.