-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2262AIP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2262AIPW | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | |
TLC2262AIP | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | |
TLC2262AIPWR | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2262AIP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14322 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-7093-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
130 In Stock |
|
$1.1451 / $2.2700 | Buy Now |
DISTI #
595-TLC2262AIP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual R/R RoHS: Compliant | 74 |
|
$1.1200 / $2.2700 | Buy Now |
DISTI #
J56:1989_00130811
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 1905 | Europe - 300 |
|
$0.9822 | Buy Now |
DISTI #
86287255
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1101 | Americas - 11303 |
|
$1.3250 / $1.7875 | Buy Now |
DISTI #
86294091
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0101 | Americas - 700 |
|
$1.6125 / $1.7875 | Buy Now |
DISTI #
86288579
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 234 |
|
$1.7875 | Buy Now |
|
Quest Components | 37 |
|
$1.8480 / $3.3600 | Buy Now | |
|
Rochester Electronics | TLC2262A Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14322 |
|
$0.8883 / $1.4300 | Buy Now |
DISTI #
TLC2262AIP
|
TME | IC: operational amplifier, 730kHz, Ch: 2, DIP8, tube, IB: 800pA Min Qty: 1 | 100 |
|
$1.4300 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2262AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2262AIP
Texas Instruments
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC2262AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2262AIPE4 | Texas Instruments | Check for Price | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | TLC2262AIP vs TLC2262AIPE4 |
TLC2262AIP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC2262AIP vs TLC2262AIP |
The maximum power dissipation of TLC2262AIP is dependent on the operating temperature and package type. For the DIP package, the maximum power dissipation is 500mW at 25°C. However, it's recommended to check the thermal derating curve in the datasheet to ensure the device operates within safe limits.
To ensure stability, make sure to follow the recommended layout and decoupling guidelines in the datasheet. Additionally, use a capacitor with a value between 10nF to 100nF between the VCC and GND pins, and keep the input and output traces short and away from noise sources.
While the TLC2262AIP is an op-amp, it can be used as a comparator in certain applications. However, keep in mind that it's not optimized for comparator operation and may not provide the same level of performance as a dedicated comparator. Be sure to check the datasheet for specific guidance on using the TLC2262AIP as a comparator.
The input impedance of the TLC2262AIP is typically around 10^12 ohms, making it suitable for high-impedance applications. However, this value can vary depending on the specific operating conditions and frequency of operation.
The TLC2262AIP is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Be sure to check the datasheet for specific guidance on operating temperature ranges and thermal derating curves.