Part Details for TLC2262AIP by Rochester Electronics LLC
Results Overview of TLC2262AIP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2262AIP Information
TLC2262AIP by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2262AIPW | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | |
TLC2262AIP | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | |
TLC2262AIPWR | Texas Instruments | Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 |
Part Details for TLC2262AIP
TLC2262AIP CAD Models
TLC2262AIP Part Data Attributes
|
TLC2262AIP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2262AIP
Rochester Electronics LLC
DUAL OP-AMP, 1500uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.55 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 730 | |
Width | 7.62 mm |
Alternate Parts for TLC2262AIP
This table gives cross-reference parts and alternative options found for TLC2262AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2262AIP | Texas Instruments | $1.3226 | Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125 | TLC2262AIP vs TLC2262AIP |
TLC2262AIPE4 | Texas Instruments | Check for Price | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | TLC2262AIP vs TLC2262AIPE4 |