Part Details for TLC074CPWP by Texas Instruments
Results Overview of TLC074CPWP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC074CPWP Information
TLC074CPWP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC074CPWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC074CPWP-ND
|
DigiKey | IC CMOS 4 CIRCUIT 20HTSSOP Min Qty: 168 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1170 In Stock |
|
$1.7900 | Buy Now |
DISTI #
TLC074CPWP-ND
|
DigiKey | IC CMOS 4 CIRCUIT 20HTSSOP Min Qty: 168 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9210 | Buy Now |
DISTI #
595-TLC074CPWP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC074CPWPR RoHS: Compliant | 0 |
|
$1.9200 / $4.7500 | Order Now |
DISTI #
86031895
|
Verical | Op Amp Quad Wideband Amplifier ±8V/16V 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 0401 | Americas - 1030 |
|
$2.1625 | Buy Now |
|
Rochester Electronics | TLC074 Quad 16V, 10MHz, high output drive op amp RoHS: Compliant Status: Active Min Qty: 1 | 1170 |
|
$1.3800 / $1.7300 | Buy Now |
Part Details for TLC074CPWP
TLC074CPWP CAD Models
TLC074CPWP Part Data Attributes
|
TLC074CPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC074CPWP
Texas Instruments
Quad, 16-V, 10-MHz operational amplifier 20-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for TLC074CPWP
This table gives cross-reference parts and alternative options found for TLC074CPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC074CPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC074CDR | Texas Instruments | $1.8997 | Quad, 16-V, 10-MHz operational amplifier 14-SOIC 0 to 70 | TLC074CPWP vs TLC074CDR |
TLC074IDRG4 | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 14-SOIC -40 to 125 | TLC074CPWP vs TLC074IDRG4 |
TLC074CPWP Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by the analog input signal. This ensures that the internal biasing circuitry is established before the input signal is applied.
-
When using the TLC074CPWP as a comparator, the output voltage swing can be limited by adding a pull-up or pull-down resistor to the output pin. This helps to prevent the output from swinging to the supply rails, which can cause excessive power consumption.
-
Input capacitance can affect the TLC074CPWP's performance by introducing phase shift and reducing the bandwidth. To minimize this effect, it is recommended to keep the input capacitance as low as possible and to use a low-capacitance input signal source.
-
While the TLC074CPWP can be used as an amplifier, its gain is limited to 1 due to its internal architecture. If a gain greater than 1 is required, an external amplifier stage or a different op-amp device should be used.
-
To ensure stability when using the TLC074CPWP in a feedback loop, it is recommended to use a compensation capacitor between the output and the inverting input pins. The value of this capacitor depends on the specific application and should be determined through simulation or experimentation.