Part Details for TLC074CPWP by Rochester Electronics LLC
Results Overview of TLC074CPWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC074CPWP Information
TLC074CPWP by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLC074CPWP
TLC074CPWP CAD Models
TLC074CPWP Part Data Attributes
|
TLC074CPWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC074CPWP
Rochester Electronics LLC
QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 4.4 mm |
Alternate Parts for TLC074CPWP
This table gives cross-reference parts and alternative options found for TLC074CPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC074CPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC074CPWPRG4 | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 20-HTSSOP 0 to 70 | TLC074CPWP vs TLC074CPWPRG4 |
TLC074AIPWPR | Texas Instruments | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, PLASTIC, HTSSOP-20 | TLC074CPWP vs TLC074AIPWPR |
TLC074AIPWP | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 20-HTSSOP -40 to 125 | TLC074CPWP vs TLC074AIPWP |
TLC074AIPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC074CPWP vs TLC074AIPWP |