-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC072CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5324
|
Newark | Op-Amp, 10Mhz, 16V/Us, Soic, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:16V/Μs, Supply Voltage Range:± 2.25V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Texas Instruments TLC072CDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$2.3700 / $3.0700 | Buy Now |
DISTI #
296-2415-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5555 In Stock |
|
$1.0619 / $2.1400 | Buy Now |
DISTI #
595-TLC072CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CD RoHS: Compliant | 10547 |
|
$1.0600 / $1.9200 | Buy Now |
DISTI #
V72:2272_07378165
|
Arrow Electronics | Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1906 |
|
$0.9785 / $1.0783 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
TLC072CDR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SO8, ±2.25÷8VDC,4.5÷16VDC Min Qty: 1 | 982 |
|
$1.0200 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC072CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC072CDR
Texas Instruments
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC072CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC072CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC072CDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70 | TLC072CDR vs TLC072CDRG4 |
The TLC072CDR can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
To prevent damage, handle the TLC072CDR by the body, avoid touching the pins, and store it in an anti-static bag or wrap it in anti-static material. Also, avoid bending the pins or applying excessive force.
The recommended power-up sequence is to apply VCC first, followed by the input signals. This ensures that the internal circuitry is properly initialized and prevents unwanted outputs.
To minimize noise and EMI, use a low-impedance power supply, decouple the power supply lines with capacitors, and use a ground plane to reduce radiation. Also, keep the input and output traces short and away from each other.
The TLC072CDR can drive up to 100 pF of capacitive load. Exceeding this limit may cause instability or oscillations.