-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC071IDGNR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-7223-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9037 / $1.8500 | Buy Now |
DISTI #
595-TLC071IDGNR
|
Mouser Electronics | Operational Amplifiers - Op Amps WB High Output A 595-TLC071IDGN RoHS: Compliant | 0 |
|
$0.9130 / $0.9340 | Order Now |
DISTI #
TLC071IDGNR
|
TME | IC: operational amplifier, 10MHz, Ch: 2, HVSSOP8, reel,tape Min Qty: 1 | 0 |
|
$1.0800 / $2.1300 | RFQ |
|
LCSC | Single channel 19V/us 10MHz 1.9mV HVSSOP-8-EP Operational Amplifier ROHS | 6 |
|
$2.7742 / $2.9145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC071IDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC071IDGNR
Texas Instruments
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC071IDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC071IDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC071IDGN | Texas Instruments | Check for Price | Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125 | TLC071IDGNR vs TLC071IDGN |
TLC071CDGNR | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | TLC071IDGNR vs TLC071CDGNR |
TLC071CDGNRG4 | Texas Instruments | Check for Price | Single Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD 0 to 70 | TLC071IDGNR vs TLC071CDGNRG4 |
TLC071CDGNR | Texas Instruments | Check for Price | Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70 | TLC071IDGNR vs TLC071CDGNR |
The maximum power dissipation of TLC071IDGNR is 670mW at 25°C free-air temperature, and it can be calculated using the formula: Pd = (Vcc x Icc) + (Vout x Iout).
To ensure stability in the TLC071IDGNR op-amp, use a bypass capacitor of 0.1uF to 1uF between the Vcc pin and ground, and keep the input and output impedance low. Also, avoid using long wires or traces that can cause oscillations.
The recommended operating voltage range for TLC071IDGNR is 4.5V to 16V, but it can operate up to 18V with reduced performance. It's recommended to operate within the specified range for optimal performance.
Yes, TLC071IDGNR can be used as a comparator, but it's not recommended due to its op-amp architecture. The TLC071IDGNR is designed for amplifying small signals, and its output stage is not optimized for high-speed switching. For comparator applications, it's recommended to use a dedicated comparator IC like the LM339 or TLC393.
To reduce noise in the TLC071IDGNR op-amp circuit, use a low-noise power supply, keep the input and output traces short and away from noise sources, and use a ground plane to reduce electromagnetic interference (EMI). Additionally, consider using a noise-reducing capacitor like a ferrite bead or a common-mode choke.