Part Details for TLC070CP by Rochester Electronics LLC
Results Overview of TLC070CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070CP Information
TLC070CP by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLC070CP
TLC070CP CAD Models
TLC070CP Part Data Attributes
|
TLC070CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC070CP
Rochester Electronics LLC
OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for TLC070CP
This table gives cross-reference parts and alternative options found for TLC070CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC070AIPR | Texas Instruments | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070AIPR |
TLC070AIPE4 | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070AIPE4 |
TLC070CPE4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070CPE4 |
TLC070IPR | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070IPR |
TLC070CPR | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070CPR |
TLC070AIP | Texas Instruments | Check for Price | Single, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier with shutdown functionality 8-PDIP -40 to 125 | TLC070CP vs TLC070AIP |
TLC070AIP | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070AIP |
TLC070IP | Texas Instruments | Check for Price | Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-PDIP -40 to 125 | TLC070CP vs TLC070IP |
TLC070IP | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070IP |
TLC070IPE4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC070CP vs TLC070IPE4 |