Part Details for TLC070CDGNR by Texas Instruments
Results Overview of TLC070CDGNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC070CDGNR Information
TLC070CDGNR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLC070CDGNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86051034
|
Verical | OP Amp Single GP ±8V/16V 8-Pin HVSSOP EP T/R Min Qty: 271 Package Multiple: 1 | Americas - 12500 |
|
$0.8601 / $1.3875 | Buy Now |
|
Quest Components | 1936 |
|
$1.1918 / $3.1780 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.6881 / $1.1100 | Buy Now |
Part Details for TLC070CDGNR
TLC070CDGNR CAD Models
TLC070CDGNR Part Data Attributes
|
TLC070CDGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC070CDGNR
Texas Instruments
Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-MSOP-PowerPAD 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLC070CDGNR
This table gives cross-reference parts and alternative options found for TLC070CDGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC070CDGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC070CDGN | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | TLC070CDGNR vs TLC070CDGN |
TLC070IDGN | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | TLC070CDGNR vs TLC070IDGN |
TLC070IDGNR | Texas Instruments | Check for Price | Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-HVSSOP -40 to 125 | TLC070CDGNR vs TLC070IDGNR |
TLC070IDGNRG4 | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | TLC070CDGNR vs TLC070IDGNRG4 |
TLC070CDGNR | Rochester Electronics LLC | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | TLC070CDGNR vs TLC070CDGNR |