Part Details for TLC/10A-330M-00 by FASTRON GmBH
Results Overview of TLC/10A-330M-00 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC/10A-330M-00 Information
TLC/10A-330M-00 by FASTRON GmBH is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPC1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 10A, >200 Cycles | |
8638PSS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 10A, >500 Cycles | |
8638PPS1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >200 Cycles |
Price & Stock for TLC/10A-330M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toroid Line Choke - 25.7μH ±20% - 10.0A - DCR: 11mΩ - Through Hole RoHS: Compliant | 0 |
|
$3.0100 / $4.5200 | Buy Now |
|
NAC | Toroid Line Choke - Attributes: Inductance Value: 25.7?H, Tolerance: 20%, DCR max: 11m?, Rated DC Current: 10.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.9200 / $3.5000 | Buy Now |
Part Details for TLC/10A-330M-00
TLC/10A-330M-00 CAD Models
TLC/10A-330M-00 Part Data Attributes
|
TLC/10A-330M-00
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
TLC/10A-330M-00
FASTRON GmBH
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
DC Resistance-Max | 0.011 Ω | |
Diameter | 48 mm | |
Filter Type | DATA LINE FILTER | |
Height | 20 mm | |
Inductance | 33 µH | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Packing Method | BULK | |
Screening Level | AEC-Q200 |