-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Pin 750mA Adjustable Positive Voltage Regulator with 125VIN 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL783CKCE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL783CKCE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL783CKCE3
Texas Instruments
3 Pin 750mA Adjustable Positive Voltage Regulator with 125VIN 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 125 V | |
Input-Output Voltage Differential-Min | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.7 A | |
Output Voltage1-Max | 125 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TL783CKCE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL783CKCE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL783CKC | Texas Instruments | Check for Price | 3 Pin 750mA Adjustable Positive Voltage Regulator with 125VIN 3-TO-220 0 to 125 | TL783CKCE3 vs TL783CKC |
The TL783CKCE3 can handle input voltages up to 40V, but it's recommended to keep the input voltage at least 2V above the output voltage to ensure proper regulation.
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 5 ohms or less, and a minimum input capacitance of 1uF with an ESR of 5 ohms or less.
The TL783CKCE3 can provide up to 1A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage.
The output voltage of the TL783CKCE3 can be adjusted by using a resistor divider network between the output and the adjust pin. The output voltage can be calculated using the formula: Vout = Vref * (1 + R1/R2), where Vref is the internal reference voltage (2.5V).
The TL783CKCE3 has a thermal shutdown temperature of around 150°C, which helps protect the device from overheating and damage.