-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-supply voltage supervisor 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7733BCDR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12952-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1044 In Stock |
|
$0.2274 / $0.5500 | Buy Now |
DISTI #
595-TL7733BCDR
|
Mouser Electronics | Supervisory Circuits Supply V A 595-TL7733BCD RoHS: Compliant | 1730 |
|
$0.2230 / $0.5500 | Buy Now |
DISTI #
TL7733BCDR
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 3.6÷18VDC Min Qty: 1 | 0 |
|
$0.2850 / $0.7230 | RFQ |
|
Vyrian | Other Function Semiconductors | 1091 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7733BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7733BCDR
Texas Instruments
Single-supply voltage supervisor 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7733BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7733BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7733BIDE4 | Texas Instruments | Check for Price | Single Supply-Voltage Supervisor 8-SOIC -40 to 85 | TL7733BCDR vs TL7733BIDE4 |
The TL7733BCDR can handle a maximum input voltage of 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure stable and accurate output voltage, make sure to use a suitable output capacitor (e.g., 10uF ceramic capacitor) and keep the input voltage ripple below 1V. Also, ensure the device is operated within the recommended temperature range.
The minimum input voltage required for the TL7733BCDR to function properly is 6.5V. However, it's recommended to keep the input voltage above 7V for optimal performance.
The TL7733BCDR is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C to ensure reliability and prevent thermal shutdown. Use a suitable heat sink or thermal management system if operating in high-temperature environments.
The output current capability of the TL7733BCDR depends on the input voltage, output voltage, and ambient temperature. Use the formula: Iout = (Vin - Vout) / (Rds(on) * (Tj - Ta)) to estimate the output current capability, where Rds(on) is the on-state resistance, Tj is the junction temperature, and Ta is the ambient temperature.