-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex clamping circuit 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7726IDR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0198
|
Newark | Hex Clamping Circuit, 5.5V, Soic-8, Ic Function:Hex Clamping Circuit, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Productrohs Compliant: Yes |Texas Instruments TL7726IDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 157 |
|
$2.3300 / $2.9000 | Buy Now |
DISTI #
296-26726-1-ND
|
DigiKey | TVS DEV MIXED -200/+205V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10150 In Stock |
|
$1.1199 / $2.3000 | Buy Now |
DISTI #
595-TL7726IDR
|
Mouser Electronics | Power Management Specialized - PMIC HEX CLAMPING CIRCUIT A 595-TL7726ID RoHS: Compliant | 2376 |
|
$1.0900 / $2.3000 | Buy Now |
DISTI #
V72:2272_07378026
|
Arrow Electronics | V-Ref Adjustable 4.5V to 5.5V 25mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 281 |
|
$0.9592 / $1.4542 | Buy Now |
DISTI #
65740679
|
Verical | V-Ref Adjustable 4.5V to 5.5V 25mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2245 | Americas - 281 |
|
$0.9592 / $1.4542 | Buy Now |
|
Bristol Electronics | 7080 |
|
RFQ | ||
|
Quest Components | IC,PERIPHERAL CLAMPING ARRAY,DIP,8PIN,PLASTIC | 5664 |
|
$0.8078 / $2.1540 | Buy Now |
DISTI #
SMC-TL7726IDR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 6555 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 9905 |
|
RFQ | |
|
Win Source Electronics | IC HEX CLAMPING CIRCUITS 8-SOIC | 3964 |
|
$2.3527 / $3.5291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7726IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726IDR
Texas Instruments
Hex clamping circuit 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7726IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7726ID | Texas Instruments | $1.4193 | Hex clamping circuit 8-SOIC -40 to 85 | TL7726IDR vs TL7726ID |
TL7726QD | Texas Instruments | $1.4964 | Hex clamping circuit 8-SOIC -40 to 125 | TL7726IDR vs TL7726QD |
TCF6000D | Motorola Semiconductor Products | Check for Price | Analog Circuit, BIPolar, PDSO8, PLASTIC, SOP-8 | TL7726IDR vs TCF6000D |
TCF6000D | Motorola Mobility LLC | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | TL7726IDR vs TCF6000D |
TL7726IDE4 | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL7726IDR vs TL7726IDE4 |
The TL7726IDR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR capacitor for the output filter, and avoid using a capacitor with high equivalent series resistance (ESR) for the input filter.
A 1-10 μF ceramic or film capacitor with low ESR is recommended for the input filter. The exact value depends on the specific application and input voltage ripple requirements.
Yes, the TL7726IDR is qualified for automotive and high-reliability applications, meeting the requirements of AEC-Q100 and other industry standards.
The output voltage can be calculated using the formula: Vout = (1 + R1/R2) * Vref, where R1 and R2 are the feedback resistors, and Vref is the internal reference voltage (typically 2.5V).