Part Details for TL7726CDRE4 by Texas Instruments
Results Overview of TL7726CDRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7726CDRE4 Information
TL7726CDRE4 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TL7726CDRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1455 |
|
RFQ |
Part Details for TL7726CDRE4
TL7726CDRE4 CAD Models
TL7726CDRE4 Part Data Attributes
|
TL7726CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7726CDRE4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL7726CDRE4
This table gives cross-reference parts and alternative options found for TL7726CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7726CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7726ID | Texas Instruments | $1.4193 | Hex clamping circuit 8-SOIC -40 to 85 | TL7726CDRE4 vs TL7726ID |
TL7726CD | Texas Instruments | $1.8685 | Hex clamping circuit 8-SOIC 0 to 70 | TL7726CDRE4 vs TL7726CD |
TL7726IDR | Texas Instruments | $2.0804 | Hex clamping circuit 8-SOIC -40 to 85 | TL7726CDRE4 vs TL7726IDR |
TL7726CDR | Texas Instruments | Check for Price | Hex clamping circuit 8-SOIC 0 to 70 | TL7726CDRE4 vs TL7726CDR |
TL7726CDE4 | Texas Instruments | Check for Price | Hex clamping circuit 8-SOIC 0 to 70 | TL7726CDRE4 vs TL7726CDE4 |
TL7726IDRE4 | Texas Instruments | Check for Price | Hex Clamping Circuit 8-SOIC -40 to 85 | TL7726CDRE4 vs TL7726IDRE4 |
TCF6000D | Motorola Semiconductor Products | Check for Price | Analog Circuit, BIPolar, PDSO8, PLASTIC, SOP-8 | TL7726CDRE4 vs TCF6000D |
TCF6000DR2 | Motorola Mobility LLC | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOP-8 | TL7726CDRE4 vs TCF6000DR2 |