Part Details for TL7715ACDE4 by Texas Instruments
Results Overview of TL7715ACDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7715ACDE4 Information
TL7715ACDE4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TL7715ACDE4
TL7715ACDE4 CAD Models
TL7715ACDE4 Part Data Attributes
|
TL7715ACDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7715ACDE4
Texas Instruments
Single-supply supervisor for 15-V systems with programmable delay time 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 13.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +13.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TL7715ACDE4
This table gives cross-reference parts and alternative options found for TL7715ACDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7715ACDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC7725IDR | Texas Instruments | $1.0672 | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | TL7715ACDE4 vs TLC7725IDR |
TLC7725ID | Texas Instruments | $2.1896 | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | TL7715ACDE4 vs TLC7725ID |
TL7715AID | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | TL7715ACDE4 vs TL7715AID |
TLC7725QDR | Texas Instruments | Check for Price | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | TL7715ACDE4 vs TLC7725QDR |
TLC7725QD | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL7715ACDE4 vs TLC7725QD |
TLC7725QDG4 | Texas Instruments | Check for Price | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | TL7715ACDE4 vs TLC7725QDG4 |
TL7715AID | Texas Instruments | Check for Price | Single SVS For 15V Systems W/Pgmmable Time Delay 8-SOIC -40 to 85 | TL7715ACDE4 vs TL7715AID |
TLC7725IDRG4 | Texas Instruments | Check for Price | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | TL7715ACDE4 vs TLC7725IDRG4 |