-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7712ACDRE4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7712ACDRE4 | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3543 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7712ACDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7712ACDRE4
Texas Instruments
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 10.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +10.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7712ACDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7712ACDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7712ACDE4 | Texas Instruments | $0.5403 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712ACDRE4 vs TL7712ACDE4 |
TL7712AIDR | Texas Instruments | $0.5439 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC | TL7712ACDRE4 vs TL7712AIDR |
TL7712ACD | Texas Instruments | $1.6192 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712ACDRE4 vs TL7712ACD |
TL7712ACD | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | TL7712ACDRE4 vs TL7712ACD |
TL7712AID | Texas Instruments | Check for Price | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC -40 to 85 | TL7712ACDRE4 vs TL7712AID |
Texas Instruments provides a recommended PCB layout in the TL7712 datasheet, which includes guidelines for component placement, trace routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance, low noise, and high reliability.
The choice of input and output capacitors depends on the specific application requirements, such as output voltage, current, and ripple. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The datasheet provides more detailed guidance on capacitor selection.
The TL7712ACDRE4 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
Yes, the TL7712ACDRE4 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive-grade devices and is suitable for use in harsh environments.
TI provides a troubleshooting guide in the TL7712 datasheet, which covers common issues and their solutions. Additionally, the TI support website offers application notes, FAQs, and forums where engineers can seek help from experts and peers.