-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705AID by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7990
|
Newark | Supervisor Single Supply, Smd, 7705, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3.5V, Supply Voltage Max:18V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Texas Instruments TL7705AID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.3400 / $7.8600 | Buy Now |
DISTI #
296-3240-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18278 In Stock |
|
$1.8500 / $3.1800 | Buy Now |
DISTI #
595-TL7705AID
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor A 595-TL7705AIDR RoHS: Compliant | 14952 |
|
$1.8500 / $2.9900 | Buy Now |
|
Bristol Electronics | 898 |
|
RFQ | ||
|
Bristol Electronics | 737 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,DIP,8PIN,PLASTIC | 102 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,DIP,8PIN,PLASTIC | 60 |
|
$1.5150 / $3.0300 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,DIP,8PIN,PLASTIC | 6 |
|
$0.5790 | Buy Now |
DISTI #
TL7705AID
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 3.5÷18VDC Min Qty: 1 | 315 |
|
$2.5900 / $4.3000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7705AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705AID
Texas Instruments
5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7705AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7705ACD3 | Texas Instruments | Check for Price | TL7705ACD3 | TL7705AID vs TL7705ACD3 |
TL7705AID1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID vs TL7705AID1 |
TL7705ACDP3 | Texas Instruments | Check for Price | TL7705ACDP3 | TL7705AID vs TL7705ACDP3 |
The TL7705AID can handle input voltages up to 35V, but it's recommended to keep the input voltage below 25V for optimal performance and to prevent overheating.
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and a minimum input capacitance of 1uF with an ESR of less than 5 ohms.
The TL7705AID can provide up to 1A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage to prevent overheating.
The power dissipation of the TL7705AID can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The TL7705AID has a thermal shutdown temperature of around 150°C, which means that the device will shut down if the junction temperature exceeds this value to prevent damage.