Part Details for TL7705AID by STMicroelectronics
Results Overview of TL7705AID by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705AID Information
TL7705AID by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,DIP,8PIN,PLASTIC | 8 |
|
$0.5790 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 103 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 15824 |
|
RFQ |
Part Details for TL7705AID
TL7705AID CAD Models
TL7705AID Part Data Attributes
|
TL7705AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705AID
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Width | 3.9 mm |
Alternate Parts for TL7705AID
This table gives cross-reference parts and alternative options found for TL7705AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7705ACD3 | Texas Instruments | Check for Price | TL7705ACD3 | TL7705AID vs TL7705ACD3 |
TL7705AID1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID vs TL7705AID1 |
TL7705ACDP3 | Texas Instruments | Check for Price | TL7705ACDP3 | TL7705AID vs TL7705ACDP3 |
TL7705AID Frequently Asked Questions (FAQ)
-
The delay capacitor (CD) is used to set the time delay between the detection of an undervoltage condition and the assertion of the reset output. This delay helps to prevent false resets due to brief voltage dips or noise.
-
The value of the delay capacitor (CD) depends on the specific application requirements. A larger capacitor value increases the delay time, while a smaller value decreases it. A typical value is around 10nF to 100nF. Consult the datasheet and application notes for more information.
-
The main difference between the TL7705AID and the TL7705BID is the reset threshold voltage. The TL7705AID has a fixed reset threshold voltage of 4.65V, while the TL7705BID has a fixed reset threshold voltage of 4.4V. Choose the correct device based on your system's voltage requirements.
-
Yes, the TL7705AID can be used with a voltage regulator that has a different output voltage. However, you need to ensure that the voltage regulator's output voltage is within the acceptable range of the TL7705AID's input voltage (2.5V to 6V). Additionally, you may need to adjust the delay capacitor value and/or the reset threshold voltage to accommodate the specific voltage regulator's characteristics.
-
To ensure proper operation, connect the VCC pin of the TL7705AID to a stable voltage source (e.g., a voltage regulator output) and decouple it with a capacitor (e.g., 10uF) to ground. Also, connect the reset output (RST) to the reset input of the microcontroller or other devices that require a reset signal.