Part Details for TL7702ACDRE4 by Texas Instruments
Results Overview of TL7702ACDRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7702ACDRE4 Information
TL7702ACDRE4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7702ACDRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 325 |
|
RFQ |
Part Details for TL7702ACDRE4
TL7702ACDRE4 CAD Models
TL7702ACDRE4 Part Data Attributes
|
TL7702ACDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7702ACDRE4
Texas Instruments
Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL7702ACDRE4
This table gives cross-reference parts and alternative options found for TL7702ACDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702ACDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7702AID | Texas Instruments | $0.4557 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC -40 to 85 | TL7702ACDRE4 vs TL7702AID |
TL7702ACD | Texas Instruments | $0.7680 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | TL7702ACDRE4 vs TL7702ACD |
TL7702ACDR | Texas Instruments | $5.4534 | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | TL7702ACDRE4 vs TL7702ACDR |
TL7702AIDG4 | Texas Instruments | Check for Price | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | TL7702ACDRE4 vs TL7702AIDG4 |
TL7702AIDE4 | Texas Instruments | Check for Price | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | TL7702ACDRE4 vs TL7702AIDE4 |
TL7702ACDRG4 | Texas Instruments | Check for Price | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-SOIC 0 to 70 | TL7702ACDRE4 vs TL7702ACDRG4 |
TL7702AIDRE4 | Texas Instruments | Check for Price | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC -40 to 85 | TL7702ACDRE4 vs TL7702AIDRE4 |
TL7702ACDG4 | Texas Instruments | Check for Price | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-SOIC 0 to 70 | TL7702ACDRE4 vs TL7702ACDG4 |