-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7660CP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7660CP-ND
|
DigiKey | IC REG CHARGE PUMP INV 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25845 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-21857-5-ND
|
DigiKey | IC REG CHARGE PUMP INV 8PDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
884 In Stock |
|
$0.7839 / $1.6100 | Buy Now |
DISTI #
595-TL7660CP
|
Mouser Electronics | Switching Voltage Regulators CMOS Voltage Convert er RoHS: Compliant | 894 |
|
$0.7550 / $1.6100 | Buy Now |
DISTI #
86295032
|
Verical | Charge Pump INV/STPUP/STPDN -1.5V to -10V 100mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 | Americas - 16750 |
|
$1.2109 | Buy Now |
DISTI #
86295031
|
Verical | Charge Pump INV/STPUP/STPDN -1.5V to -10V 100mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0701 | Americas - 8000 |
|
$1.2109 | Buy Now |
DISTI #
86288845
|
Verical | Charge Pump INV/STPUP/STPDN -1.5V to -10V 100mA 8-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0601 | Americas - 1095 |
|
$1.2109 | Buy Now |
|
Rochester Electronics | TL7660 CMOS Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 25845 |
|
$0.6006 / $0.9687 | Buy Now |
|
Vyrian | Other Function Semiconductors | 17239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7660CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7660CP
Texas Instruments
CMOS Voltage Converter 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL7660CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7660CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7660IPE4 | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 9kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL7660CP vs TL7660IPE4 |
TL7660CPE4 | Texas Instruments | Check for Price | CMOS Voltage Converter 8-PDIP -40 to 85 | TL7660CP vs TL7660CPE4 |
The maximum input voltage that can be applied to the TL7660CP is 12V, but it's recommended to keep it below 10V to ensure reliable operation and prevent damage to the device.
No, the TL7660CP is not a voltage regulator. It's a charge pump DC-DC converter that can generate a negative voltage from a positive input voltage, but it doesn't regulate the output voltage.
The output voltage of the TL7660CP is approximately equal to the negative of the input voltage, minus the voltage drop across the internal diodes (typically around 1.5V to 2V). For example, if the input voltage is 5V, the output voltage would be around -2.5V to -3.5V.
The maximum output current that the TL7660CP can provide depends on the input voltage and the output voltage. Typically, it can provide up to 20mA of output current, but this can be limited by the input voltage and the internal resistance of the device.
Yes, the TL7660CP can be used to generate a negative voltage from a battery-powered device, but you need to ensure that the input voltage is within the recommended range (typically 4V to 10V) and that the device is properly bypassed with capacitors to prevent noise and oscillations.