-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL751L10CDR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL751L10CDR | Texas Instruments | 150-mA, 26-V Low Dropout Voltage Regulators 8-SOIC 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL751L10CDR-ND
|
DigiKey | IC REG LINEAR 10V 150MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$1.0300 | Buy Now |
DISTI #
296-TL751L10CDRCT-ND
|
DigiKey | IC REG LINEAR 10V 150MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5030 In Stock |
|
$0.7748 / $1.6300 | Buy Now |
DISTI #
595-TL751L10CDR
|
Mouser Electronics | LDO Voltage Regulators Pnp Low Current A 595-TL751L10CD RoHS: Compliant | 2774 |
|
$0.7580 / $1.6300 | Buy Now |
DISTI #
86287476
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 1101 | Americas - 5000 |
|
$1.2320 | Buy Now |
DISTI #
86293911
|
Verical | LDO Regulator Pos 10V 0.15A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0601 | Americas - 2500 |
|
$1.2320 | Buy Now |
|
Bristol Electronics | 2456 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 10V, 0.6V DROPOUT, BIPOLAR, PDSO8 | 1964 |
|
$0.3848 / $0.9620 | Buy Now |
|
Rochester Electronics | TL751L 150-mA, 26-V Low Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.6111 / $0.9856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL751L10CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL751L10CDR
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL751L10CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL751L10CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL751L10CDRE4 | Texas Instruments | Check for Price | 10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL751L10CDR vs TL751L10CDRE4 |
TL751L10CDRG4 | Texas Instruments | Check for Price | 10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL751L10CDR vs TL751L10CDRG4 |
TL751L10CDG4 | Texas Instruments | Check for Price | 10V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL751L10CDR vs TL751L10CDG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for switching regulator layout, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.
The datasheet provides guidelines for capacitor selection, but it's also important to consider factors such as capacitor type (e.g. ceramic, electrolytic), voltage rating, and ESR (equivalent series resistance). A good rule of thumb is to choose capacitors with a voltage rating at least 1.5 times the input voltage and an ESR less than 1 ohm.
The TL751L10CDR is rated for operation from -40°C to 125°C, but it's important to note that the device's performance and reliability may be affected at extreme temperatures. It's recommended to derate the device's performance and consider thermal management strategies for high-temperature applications.
To ensure stability, it's important to follow the datasheet's guidelines for component selection and PCB layout. Additionally, it's recommended to add a small ceramic capacitor (e.g. 10nF) between the VOUT and GND pins to improve stability and reduce noise.
The TL751L10CDR is rated for up to 1A of output current, but it's important to note that the device's thermal performance and reliability may be affected at high output currents. It's recommended to derate the device's performance and consider thermal management strategies for high-current applications.