Part Details for TL750M08CKVURG3 by Texas Instruments
Results Overview of TL750M08CKVURG3 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL750M08CKVURG3 Information
TL750M08CKVURG3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL750M08CKVURG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750M08CKVURG3-ND
|
DigiKey | IC REG LINEAR 8V 750MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7423 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-21597-1-ND
|
DigiKey | IC REG LINEAR 8V 750MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8298 / $1.5100 | Buy Now |
DISTI #
595-TL750M08CKVURG3
|
Mouser Electronics | LDO Voltage Regulators Single Output LDO 75 0mA RoHS: Compliant | 814 |
|
$0.8010 / $2.6600 | Buy Now |
DISTI #
86294009
|
Verical | LDO Regulator Pos 8V 0.75A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 1501 | Americas - 5000 |
|
$0.8085 / $1.3000 | Buy Now |
DISTI #
86294309
|
Verical | LDO Regulator Pos 8V 0.75A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 289 Package Multiple: 1 Date Code: 1301 | Americas - 2423 |
|
$0.8085 / $1.3000 | Buy Now |
|
Rochester Electronics | TL750M 750-mA, 26-V Low Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 7423 |
|
$0.6468 / $1.0400 | Buy Now |
Part Details for TL750M08CKVURG3
TL750M08CKVURG3 CAD Models
TL750M08CKVURG3 Part Data Attributes
|
TL750M08CKVURG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M08CKVURG3
Texas Instruments
750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | FM-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.068% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for TL750M08CKVURG3
This table gives cross-reference parts and alternative options found for TL750M08CKVURG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M08CKVURG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL750M08CKTPRG3 | Texas Instruments | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, PLASTIC, FM-3, Fixed Positive Single Output LDO Regulator | TL750M08CKVURG3 vs TL750M08CKTPRG3 |
TL750M08CKTE | Texas Instruments | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3 | TL750M08CKVURG3 vs TL750M08CKTE |