Part Details for TL750M08CKTPRG3 by Texas Instruments
Results Overview of TL750M08CKTPRG3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL750M08CKTPRG3 Information
TL750M08CKTPRG3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL750M08CKTPRG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1023 |
|
RFQ |
Part Details for TL750M08CKTPRG3
TL750M08CKTPRG3 CAD Models
TL750M08CKTPRG3 Part Data Attributes
|
TL750M08CKTPRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M08CKTPRG3
Texas Instruments
IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, PLASTIC, FM-3, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.068% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.04 mm |
Alternate Parts for TL750M08CKTPRG3
This table gives cross-reference parts and alternative options found for TL750M08CKTPRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M08CKTPRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL750M08CKTPR | Texas Instruments | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | TL750M08CKTPRG3 vs TL750M08CKTPR |
TL750M08CKVURG3 | Texas Instruments | Check for Price | 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125 | TL750M08CKTPRG3 vs TL750M08CKVURG3 |
TL750M08CKVUR | Texas Instruments | Check for Price | IC VREG 8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, PLASTIC, FM-3, Fixed Positive Single Output LDO Regulator | TL750M08CKTPRG3 vs TL750M08CKVUR |
TL750M08CKTE | Texas Instruments | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3 | TL750M08CKTPRG3 vs TL750M08CKTE |
TL750M08CKTER | Texas Instruments | Check for Price | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3 | TL750M08CKTPRG3 vs TL750M08CKTER |