-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single High-Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL714CDR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL714CDR-ND
|
DigiKey | IC COMPARATOR 1 DIFF 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18471 In Stock |
|
$1.6400 | Buy Now |
DISTI #
296-TL714CDRCT-ND
|
DigiKey | IC COMPARATOR 1 DIFF 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$1.2459 / $2.4700 | Buy Now |
DISTI #
595-TL714CDR
|
Mouser Electronics | Analog Comparators High-Speed Diff w/Pu sh-Pull Outputs A 595-TL714CD RoHS: Compliant | 2041 |
|
$1.2100 / $2.4700 | Buy Now |
DISTI #
86287441
|
Verical | Comparator Single 5.25V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0201 | Americas - 10000 |
|
$1.2233 / $1.9750 | Buy Now |
DISTI #
86292164
|
Verical | Comparator Single 5.25V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0301 | Americas - 5971 |
|
$1.2233 / $1.9750 | Buy Now |
DISTI #
86293920
|
Verical | Comparator Single 5.25V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 9901 | Americas - 2500 |
|
$1.2233 / $1.9750 | Buy Now |
|
Rochester Electronics | TL714 Single High-Speed Differential Comparator with Push-Pull Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18471 |
|
$0.9786 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL714CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL714CDR
Texas Instruments
Single High-Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 600 µA | |
Bias Current-Max (IIB) @25C | 600 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 6 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL714CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL714CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL714CDE4 | Texas Instruments | Check for Price | COMPARATOR, 6ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL714CDR vs TL714CDE4 |
The recommended operating voltage range for the TL714CDR is 2.7V to 5.5V.
To ensure stability, it's recommended to use a capacitor with a value between 10nF to 100nF between the Vout pin and the GND pin, and to keep the output capacitor value below 10uF.
The maximum output current of the TL714CDR is 150mA.
The TL714CDR is rated for operation up to 125°C, but it's recommended to derate the output current at higher temperatures to ensure reliability.
The output capacitor value depends on the output voltage and the desired ripple voltage. A general rule of thumb is to use a capacitor value between 1uF to 10uF for most applications.